- Home ›
- All Products›
- 839018-E
839018-E
TE Connectivity / ERNI
IDCCS SRC 1,27 4 * SFX SFX 300 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCCS SRC 1,27 4 * SFX SFX 300 PVC
Search Keywords: 839018E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:839018-E
-
Alias/AKA:839018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold (Au)
-
Wire Size:26 AWG, .14 mm²
-
Cable Style:Discrete Pairs
-
Outside Cable Diameter:.039 in, 1 mm
-
Cable Assembly Length:.98 ft, .3 m
-
Cable Color:Gray
-
Housing Material:LCP
-
Number of Positions:4
-
Shielded:No
-
Connector Type (End B):Socket Housing
-
Connector Type (End A):Socket Housing
-
Impedance:100 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$9.93
40
$7.50
60
$7.16
100
$5.48
260
$4.44
500
$3.58
1,000 +
$3.19
Click for Quote
Log in
to unlock special pricing