Image is representational - see mfr. specs

Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole
Search Keywords: 594750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    594750
  • Alias/AKA:
    594750-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Type:
    DIN 41612
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    10.16 mm
  • Number of Contacts:
    15
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Ships today, if you order in
3 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.06
5
$21.60
21
$20.30
42
$18.73
63
$18.01
105
$16.68
252 +
$14.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!