- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 594470
594470
TE Connectivity / ERNI
Conn DIN 41612 F 64 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIN 41612 F 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: 594470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:594470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$30.30
10
$20.44
25
$18.40
50
$16.73
124 +
$11.50
Click for Quote
Log in
to unlock special pricing