- Home ›
- All Products›
- 524949-E
524949-E
TE Connectivity / ERNI
MSPEED 32 M SMD * 90BE AB VV 137 094 * S
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 32 M SMD * 90BE AB VV 137 094 * S
Search Keywords: 524949E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524949-E
-
Alias/AKA:524949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
Reel Pack:
450 -
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:78.74 – 236.22 µin, 2 – 6 µm
-
Packaging Type:Tape & Reel
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Data Rate:25 Gb/s
-
PCB Mount Retention:With
-
Connector Length:.785 in, 19.95 mm
-
Connector System:Board-to-Board
-
PCB Mount Alignment:With
-
Connector Contact Load Condition:Fully Loaded
-
Number of Loaded Positions:32
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Columns:16
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Mating Area Plating Material:Gold (Au)
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Height:6.75 mm
-
Mating Alignment Type:Blindmate , Polarization
-
Agency/Standard:IEC , UL
-
Approved Standards:UL E84703
-
Board-to-Board Configuration:Co-Planar , Perpendicular
-
Contact Type:Pin
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Mating Alignment:With
-
PCB Mount Alignment Type:Locating Posts
-
Contact Layout:Matrix
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Retention:With
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:High Speed Data , Signal
-
Number of Positions:32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
113
$11.75
225
$7.26
338
$5.74
450 +
$5.63
Click for Quote
Log in
to unlock special pricing