- Home ›
- All Products›
- 524545-E
524545-E
TE Connectivity / ERNI
STVKDS POWERSTV GLOBAL MESSERLEISTE 90 7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STVKDS POWERSTV GLOBAL MESSERLEISTE 90 7
Search Keywords: 524545E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524545-E
-
Alias/AKA:524545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Material:PPA
-
Number of Rows:1
-
Shielded:No
-
Contact Current Rating (Max):15 A
-
Number of Positions:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Length:1.008 in, 25.6 mm
-
Contact Type:Tab
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:78.74 – 236.22 µin, 2 – 6 µm
-
Insertion Force:5 Newton
-
PCB Mount Alignment Type:Locating Posts
-
Connector & Housing Type:Plug
-
Header Type:Fully Shrouded
-
Circuit Application:Power
-
PCB Mount Alignment:With
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Agency/Standard:DIN , IEC , UL
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:7
-
Packaging Method:Tape & Reel
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Rectangular Power Connector Type:Header
-
Packaging Quantity:500
-
Number of Loaded Positions:7
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Retention Within Housing:With
-
Contact Layout:Inline
-
Housing Color:Black
-
Position Locations Omitted:3
-
Board-to-Board Configuration:Co-Planar , Orthogonal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
125
$8.13
250
$5.00
375
$3.96
500 +
$3.88
Click for Quote
Log in
to unlock special pricing