- Home ›
- All Products›
- 524539-E
TE Connectivity / ERNI
524539-E
MSPEED 44 F SMD * 90BE AB VV 137 207 * 9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MSPEED 44 F SMD * 90BE AB VV 137 207 * 9
Search Keywords: 524539E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524539-E
-
Alias/AKA:524539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
550 -
Circuit Application:Power & Signal
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Number of Positions:44
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Right Angle
-
Contact Type:Receptacle
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):1 A
-
Housing Material:LCP
-
Packaging Type:Tape & Reel
-
Number of Columns:22
-
PCB Mount Retention:Without
-
Contact Shape & Form:Dual Beam
-
Mating Alignment Type:Blindmate
-
Connector Mounting Type:Board Mount
-
Stacking Configuration:Stack Through
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Loaded Positions:44
-
Mating Alignment:With
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Header Type:Fully Shrouded
-
Data Rate:25 Gb/s
-
Contact Layout:Matrix
-
PCB Contact Termination Area Plating Material Thickness:78.74 – 236.22 µin, 2 – 6 µm
-
Mating Entry Location:Side
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Alignment Type:Locating Posts
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:No
-
Stackable:Yes
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Gold (Au)
Tools/3D Models
+
Frequently Asked Questions
Is 524539-E RoHS compliant?
Yes, 524539-E is RoHS compliant.
What is the lead time for 524539-E?
The standard lead time for 524539-E is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
64 Weeks
can ship
12/10/27
Price (USD)
Qty
Unit Price
138
$16.13
275
$8.57
413
$6.03
550 +
$5.91
Click for Quote
Log in
to unlock special pricing