- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 524491
524491
TE Connectivity / ERNI
The 524491 is a 14-position, single-row, wire-to-board female receptacle with a 1.27 mm pitch and a 180° cable outlet for IDC ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The 524491 is a 14-position, single-row, wire-to-board female receptacle with a 1.27 mm pitch and a 180° cable outlet for IDC termination.
Search Keywords: 524491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524491
-
Alias/AKA:524491-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,222
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
325
Order Increment:
65
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
65
$3.42
130
$3.23
260
$3.05
325
$2.98
650
$2.89
975
$2.82
1,300 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments