- Home ›
- All Products›
- 524471-E
524471-E
TE Connectivity / ERNI
MCBP 10 F 2 035 137 * 197 1,27 TRAY VR2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCBP 10 F 2 035 137 * 197 1,27 TRAY VR2
Search Keywords: 524471E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524471-E
-
Alias/AKA:524471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Mating Retention Type:Latches
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.519 in, 13.2 mm
-
Wire Size:.35 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Termination Resistance:5 mΩ
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Base Material:Copper Alloy
-
Mating Retention:With
-
Connector Width:.138 in, 3.5 mm
-
Connector & Housing Type:Receptacle
-
Contact Type:Receptacle
-
Number of Rows:1
-
Packaging Method:Tray
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:10
-
Primary Product Color:Black
-
Insulation Resistance:100 MΩ
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Housing Material:PPA
-
Contact Layout:Inline
-
Contact Current Rating (Max):9 A
-
Circuit Application:Power & Signal
-
Connector Product Type:Connector Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
638
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
638
$4.77
1,275
$2.53
1,913
$1.78
2,550 +
$1.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments