Image is representational - see mfr. specs

MCBP 8 F 2 035 137 * 197 1,27 TRAY VR2 J

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MCBP 8 F 2 035 137 * 197 1,27 TRAY VR2 J
Search Keywords: 524451E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    524451-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Connector Height:
    .519 in, 13.2 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Number of Positions:
    8
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    9 A
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Connector Length:
    .622 in, 15.8 mm
  • Connector Width:
    .138 in, 3.5 mm
  • Termination Resistance:
    5 mΩ
  • Housing Material:
    PPA
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector & Housing Type:
    Receptacle
  • Packaging Method:
    Tray
  • Connector Product Type:
    Connector Assembly
  • Wire Size:
    .35 mm²
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Receptacle
  • Mating Retention Type:
    Latches
  • Insulation Resistance:
    100 MΩ
  • Connector System:
    Cable-to-Board
  • Mating Retention:
    With
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1235
Order Increment:
95
27 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
1,235
$4.23
2,470
$2.23
3,705
$1.54
4,940 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!