- Home ›
- All Products›
- 524444-E
TE Connectivity / ERNI
524444-E
MCBP 6 F 2 035 137 * 203 1,27 TRAY VR2 J
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCBP 6 F 2 035 137 * 203 1,27 TRAY VR2 J
Search Keywords: 524444E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524444-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
115 -
Connector Product Type:Connector Assembly
-
Number of Positions:6
-
Primary Product Color:Red
-
Packaging Method:Tray
-
Connector System:Cable-to-Board
-
Housing Material:PPA
-
Insulation Resistance:100 MΩ
-
Mating Retention:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Type:Receptacle
-
Contact Current Rating (Max):9 A
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Resistance:5 mΩ
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Size:.35 mm²
-
Mating Retention Type:Latches
Tools/3D Models
+
Frequently Asked Questions
Is 524444-E RoHS compliant?
Yes, 524444-E is RoHS compliant.
What is the lead time for 524444-E?
The standard lead time for 524444-E is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1495
Order Increment:
115
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,495
$3.88
2,990
$2.05
4,485
$1.41
5,980 +
$1.38
Click for Quote
Log in
to unlock special pricing