- Home ›
- All Products›
- 524431-E
524431-E
TE Connectivity / ERNI
MCBP 5 F 2 035 137 * 197 1,27 TRAY VR2 J
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MCBP 5 F 2 035 137 * 197 1,27 TRAY VR2 J
Search Keywords: 524431E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:524431-E
-
Alias/AKA:524431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Insulation Resistance:100 MΩ
-
Housing Material:PPA
-
Connector Width:.138 in, 3.5 mm
-
Number of Rows:1
-
Termination Resistance:5 mΩ
-
Packaging Method:Tray
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:5
-
Contact Current Rating (Max):9 A
-
Wire Size:.35 mm²
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Centerline (Pitch):.05 in, 1.27 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Length:.472 in, 12 mm
-
Mating Retention Type:Latches
-
Mating Retention:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Type:Receptacle
-
Connector Height:.519 in, 13.2 mm
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Connector System:Cable-to-Board
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
488
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$2.91
100
$2.90
250
$2.89
488
$2.88
975
$1.77
1,463
$1.41
1,950 +
$1.38
Click for Quote
Log in
to unlock special pricing