- Home ›
- All Products›
- 515944-E
515944-E
TE Connectivity / ERNI
MCBA 10 M * SMD 137 * 176 * GURT C5 J 2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MCBA 10 M * SMD 137 * 176 * GURT C5 J 2
Search Keywords: 515944E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:515944-E
-
Alias/AKA:515944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
900 -
Contact Type:Pin
-
Insulation Resistance:100 MΩ
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment Type:Locating Posts
-
Number of Columns:10
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):9 A
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Number of Loaded Positions:10
-
Mating Retention Type:Locking
-
Number of Rows:1
-
Mating Alignment:With
-
Number of Positions:10
-
Mating Retention:With
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Packaging Type:Tape & Reel
-
Connector Contact Load Condition:Fully Loaded
-
Connector Shape:Rectangular
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment Type:Polarization Groove
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Resistance:5 mΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Right Angle
-
Shielded:No
-
Operating Temperature (Max):150 °C, 302 °F
-
Housing Material:LCP
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
450
$4.93
900
$2.61
1,350
$1.84
1,800 +
$1.80
Click for Quote
Log in
to unlock special pricing