- Home ›
- All Products›
- 515632-E
515632-E
TE Connectivity / ERNI
M12 M 8 A * S * 301 10,5 094 * * * OKV H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 M 8 A * S * 301 10,5 094 * * * OKV H
Search Keywords: 515632E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:515632-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Polarization Code:A
-
Connector Mounting Type:Board Mount
-
Durability Rating:100 Cycles
-
Keying:A
-
PCB Mount Retention:With
-
Sealable:No
-
Connector System:Cable-to-Board
-
Mating Retention:Without
-
Shielded:No
-
Contacts Preloaded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Contact Current Rating (Max):4 A
-
Circuit Application:Power, Signal & High Speed Data
-
PCB Mount Alignment:With
-
UL Flammability Rating:UL 94 V-0
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Pin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Environmental Protection:IP65 , IP67
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Alignment Type:Polarization
-
Reverse Gender:No
-
Circular Connector Type:Plug
-
Number of Positions:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
19
$13.38
38
$10.04
57
$9.37
75 +
$9.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments