- Home ›
- All Products›
- 515175-E
515175-E
TE Connectivity / ERNI
SRCP 2,54 8 M 1-KS SMD 137 E1 166 * GU-H
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCP 2,54 8 M 1-KS SMD 137 E1 166 * GU-H
Search Keywords: 515175E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:515175-E
-
Alias/AKA:515175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Reel Pack:
320 -
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Contact Load Condition:Fully Loaded
-
Contact Type:Pin
-
Contact Layout:Inline
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Primary Product Color:Blue
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Packaging Type:Tape & Reel
-
PCB Mount Alignment Type:Locating Post(s)
-
Connector Shape:Rectangular
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Mounting Screw
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Loaded Positions:8
-
PCB Mount Alignment:With
-
Number of Positions:8
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$6.47
800
$3.43
1,200
$2.41
1,600 +
$2.36
Click for Quote
Log in
to unlock special pricing