- Home ›
- All Products›
- 505318-E
505318-E
TE Connectivity / ERNI
MCBA 16 F * 035 137 * 197 1,27 TRAY VR2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MCBA 16 F * 035 137 * 197 1,27 TRAY VR2
Search Keywords: 505318E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:505318-E
-
Alias/AKA:505318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Connector & Contact Terminates To:Wire & Cable
-
Contact Resistance:5 mΩ
-
Header Type:One Piece - IDC
-
Packaging Type:Tray
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold (Au)
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:16
-
Number of Loaded Positions:16
-
Contact Base Material:Copper Alloy
-
Mating Alignment:With
-
Operating Temperature (Max):150 °C, 302 °F
-
Mating Retention Type:Latches
-
Mating Retention:With
-
Contact Layout:Inline
-
Housing Material:PPA
-
Insulation Resistance:100 MΩ
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Shape:Rectangular
-
Number of Columns:16
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):9 A
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Primary Product Color:Black
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
49 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
540
$7.57
1,080
$4.01
1,620
$2.82
2,160 +
$2.76
Click for Quote
Log in
to unlock special pricing