- Home ›
- All Products›
- 504445
TE Connectivity / ERNI
504445
MCBP 8 M * SMD 137 * 197 * GU-H * J 2 50
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MCBP 8 M * SMD 137 * 197 * GU-H * J 2 50
Search Keywords: 504445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:504445
-
Alias/AKA:504445-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Number of Positions:8
-
Housing Material:PPA
-
Contact Type:Pin
-
Insulation Resistance:100 MΩ
-
Agency/Standard:DIN , UL
-
Centerline (Pitch):.05 in, 1.27 mm
-
Circuit Application:Power & Signal
-
Connector Height:.307 in, 7.8 mm
-
Connector Length:.566 in, 14.39 mm
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Connector Width:.275 in, 7 mm
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):9 A
-
Contact Layout:Inline
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Alignment Type:Polarization Groove
-
Mating Retention Type:Latch
-
Number of Columns:8
-
Number of Loaded Positions:8
-
Number of Rows:1
-
Operating Temperature (Max):150 °C, 302 °F
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Packaging Type:Tape & Reel
-
PCB Mount Alignment:With
-
PCB Mount Alignment Type:Locating Posts
-
PCB Mount Retention:Without
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Primary Product Color:Black
-
Connector Contact Load Condition:Fully Loaded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Entry Location:Top
-
Contact Shape & Form:Rectangular
Product Guides
+
Frequently Asked Questions
Is 504445 RoHS compliant?
Yes, 504445 is RoHS compliant.
What is the lead time for 504445?
The standard lead time for 504445 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
440
$3.68
880
$2.27
1,320
$1.79
1,760 +
$1.76
Click for Quote
Log in
to unlock special pricing