Image is representational - see mfr. specs

MCBA 8 M * SMD 137 * 176 * GURT * J 2 50

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MCBA 8 M * SMD 137 * 176 * GURT * J 2 50
Search Keywords: 504285E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    504285-E
  • Alias/AKA:
    504285
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Contact Resistance:
    5 mΩ
  • Number of Columns:
    8
  • Circuit Application:
    Power & Signal
  • Mating Retention Type:
    Lock
  • Contact Shape & Form:
    Rectangular
  • PCB Mount Orientation:
    Right Angle
  • Connector System:
    Board-to-Board
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Sealable:
    No
  • Number of Positions:
    8
  • Number of Loaded Positions:
    8
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • Stackable:
    No
  • Contact Mating Area Length:
    .138 in, 3.5 mm
  • Mating Alignment Type:
    Polarization Groove
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention Type:
    Retention Clip/Post
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Type:
    Pin
  • Insulation Resistance:
    100 MΩ
  • Operating Temperature (Max):
    150 °C, 302 °F
  • Connector Width:
    8.8 mm
  • Mating Alignment:
    With
  • PCB Mount Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • Mating Entry Location:
    Side
  • Housing Material:
    LCP
  • PCB Mount Alignment:
    With
  • Contact Current Rating (Max):
    9 A
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Header Type:
    Fully Shrouded
  • Connector Length:
    14.49 mm
  • Packaging Type:
    Tape & Reel
  • Agency/Standard:
    DIN , UL
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Contact Base Material:
    Copper Alloy
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Number of Rows:
    1
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Height:
    3.5 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
450
$2.61
900
$1.61
1,350
$1.27
1,800 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!