- Home ›
- All Products›
- 504265-E
504265-E
TE Connectivity / ERNI
MCBA 5 M * SMD 137 * 176 * GURT * J 2 50
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MCBA 5 M * SMD 137 * 176 * GURT * J 2 50
Search Keywords: 504265E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:504265-E
-
Alias/AKA:504265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
900 -
Number of Rows:1
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Current Rating (Max):9 A
-
Contact Layout:Inline
-
PCB Mount Orientation:Right Angle
-
Connector Contact Load Condition:Fully Loaded
-
Contact Resistance:5 mΩ
-
Number of Columns:5
-
Connector Height:3.5 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Centerline (Pitch):.05 in, 1.27 mm
-
Insulation Resistance:100 MΩ
-
Number of Positions:5
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Entry Location:Side
-
Mating Alignment Type:Polarization Groove
-
Connector System:Board-to-Board
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Contact Shape & Form:Rectangular
-
Connector Length:10.68 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Number of Loaded Positions:5
-
Mating Retention Type:Lock
-
Housing Material:LCP
-
PCB Mount Alignment Type:Locating Posts
-
Operating Temperature (Max):150 °C, 302 °F
-
Stackable:No
-
Contact Type:Pin
-
PCB Mount Retention Type:Retention Clip/Post
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Mating Alignment:With
-
Connector Width:8.8 mm
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Agency/Standard:DIN , UL
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
450
$2.41
900
$1.48
1,350
$1.17
1,800 +
$1.15
Click for Quote
Log in
to unlock special pricing