- Home ›
- All Products›
- 494176-E
494176-E
TE Connectivity / ERNI
SRCP 2,54 2 M 1 SMD 137 E1 167 * GU-H 99
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SRCP 2,54 2 M 1 SMD 137 E1 167 * GU-H 99
Search Keywords: 494176E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:494176-E
-
Alias/AKA:494176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
320 -
Connector Shape:Rectangular
-
PCB Mount Alignment Type:Locating Post(s)
-
Operating Temperature (Max):105 °C, 221 °F
-
Number of Positions:2
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Tape & Reel
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
PCB Mount Retention Type:Mounting Screw
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Loaded Positions:2
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Green
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
Contact Layout:Inline
-
Header Type:Fully Shrouded
-
Number of Columns:2
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold (Au)
-
Number of Rows:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
800
$7.73
1,600
$4.08
2,400
$2.80
3,200 +
$2.75
Click for Quote
Log in
to unlock special pricing