- Home ›
- All Products›
- 484944-E
484944-E
TE Connectivity / ERNI
M12 F 4 D H T 1,4 301 17,0 094 * * * V 9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
M12 F 4 D H T 1,4 301 17,0 094 * * * V 9
Search Keywords: 484944E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:484944-E
-
Alias/AKA:484944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector System:Cable-to-Board
-
Circular Connector Type:Receptacle
-
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:4
-
Mating Alignment Type:Polarization
-
Circular Connector Contact Type:Socket
-
Assembly Length:17 mm
-
Contact Current Rating (Max):4 A
-
Environmental Protection:IP65 , IP67
-
Mating Retention:Without
-
Reverse Gender:No
-
PCB Mount Retention:With
-
Durability Rating:100 Cycles
-
Mating Alignment:With
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Contacts Preloaded:Yes
-
Keying:D
-
Polarization Code:D
-
UL Flammability Rating:UL 94 V-0
-
Connector Mounting Type:Board Mount
-
Data Rate:≤1 Gb/s
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$7.37
25
$6.18
100
$5.72
300
$5.12
500
$5.00
1,000
$4.57
2,500
$4.27
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing