- Home ›
- All Products›
- 484719-E
TE Connectivity / ERNI
484719-E
M12 M 5 A * S * 201 10,5 094 * * * * 999
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:484719-E
-
Alias/AKA:484719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Number of Positions:5
-
Environmental Protection:IP67
-
Operating Voltage:60 VDC
-
Termination Method to Printed Circuit Board:Surface Mount
-
Product Type:Connector Assembly
-
UL Flammability Rating:UL 94 V-0
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Product Type:Connector Assembly
-
PCB Mount Retention:With
-
Entry Style:Top
-
Circular Connector Contact Type:Pin
-
PCB Mount Alignment:With
-
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Connector System:Board-to-Board
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):4 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:Without
-
Keying:A
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Polarization Code:A
-
Circular Connector Type:Plug
-
Shielded:No