Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

484599-E

M08 F 3 A H S * 207 16,3 094 * * * * P00

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
M08 F 3 A H S * 207 16,3 094 * * * * P00
Search Keywords: 484599E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 484599-E
Alias/AKA: 484599
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Circular Connector Contact Type: Socket
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Sealable: No
Contacts Preloaded: Yes
Mating Alignment: With
PCB Mount Alignment: With
Mating Alignment Type: Polarization
Product Type: Connector Assembly
Reverse Gender: No
Termination Method to Printed Circuit Board: Surface Mount
PCB Mount Retention: With
Connector System: Cable-to-Board
Contact Current Rating (Max): 3 A
Keying: A
Circuit Application: Power, Signal & High Speed Data
Circular Connector Type: Receptacle
Environmental Protection: IP65 , IP67
Shielded: No
UL Flammability Rating: UL 94 V-0
Polarization Code: A
Number of Positions: 3
Durability Rating: 100 Cycles
Connector Mounting Type: Board Mount
Mating Retention: Without
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 484599-E RoHS compliant?
Yes, 484599-E is RoHS compliant.
What is the lead time for 484599-E?
The standard lead time for 484599-E is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 4/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.83
300
$3.69
500
$3.47
1,000
$3.03
2,500
$2.90
5,000 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!