- Home ›
- All Products›
- 484574-E
484574-E
TE Connectivity / ERNI
M12 F 4 D H S * 207 17,0 094 * * * * 999
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 F 4 D H S * 207 17,0 094 * * * * 999
Search Keywords: 484574E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:484574-E
-
Alias/AKA:484574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Cable-to-Board
-
Keying:D
-
Mating Alignment Type:Polarization
-
Contacts Preloaded:Yes
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:With
-
Polarization Code:D
-
Sealable:No
-
PCB Mount Retention:With
-
Shielded:No
-
Number of Positions:4
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Board Mount
-
Mating Retention:Without
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Reverse Gender:No
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):4 A
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Circuit Application:Power, Signal & High Speed Data
-
Assembly Length:17 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$6.02
50
$4.89
100
$4.67
300
$4.36
500
$4.08
1,000
$3.73
2,500
$3.49
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing