- Home ›
- All Products›
- 484216-E
484216-E
TE Connectivity / ERNI
SRCBUG A 2,54 2-WH 5 CSI 112 E1 ADV J 2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCBUG A 2,54 2-WH 5 CSI 112 E1 ADV J 2
Search Keywords: 484216E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:484216-E
-
Alias/AKA:484216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Connector & Housing Type:Receptacle
-
Number of Positions:5
-
Circuit Application:Power & Signal
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:PA 46
-
Connector Length:.754 in, 19.16 mm
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Layout:Inline
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Retention Type:Lock
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):12 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
280
$4.13
560
$2.54
840
$2.01
1,120 +
$1.97
Click for Quote
Log in
to unlock special pricing