- Home ›
- All Products›
- 484085-E
484085-E
TE Connectivity / ERNI
SRCA 1,27 12 F 1-KS IDC22 137 E1 094 1,2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCA 1,27 12 F 1-KS IDC22 137 E1 094 1,2
Search Keywords: 484085E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:484085-E
-
Alias/AKA:484085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Operating Temperature (Max):150 °C, 302 °F
-
Connector System:Cable-to-Board
-
Mating Retention Type:Latch
-
Sealable:No
-
Contact Current Rating (Max):8.7 A
-
Housing Material:LCP
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Color:Black
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Mating Retention:With
-
Contact Layout:Inline
-
Centerline (Pitch):.05 in, 1.27 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Length:.8 in, 20.32 mm
-
Contact Base Material:Copper Alloy
-
Connector Shape:Rectangular
-
Packaging Type:Tray
-
Number of Rows:1
-
Number of Positions:12
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Header Type:One Piece - IDC
-
Connector Height:.362 in, 9.2 mm
-
Mating Alignment Type:Polarization Groove
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
You may purchase all in-stock quantity of 64
Stock lot only:
64
MOQ for In Stock Qty:
788
MOQ for out of Stock Qty:
788
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$3.388
788
$3.080
1,182
$2.170
1,575 +
$2.120
Click for Quote
Log in
to unlock special pricing