- Home ›
- All Products›
- 484084-E
484084-E
TE Connectivity / ERNI
SRCA 1,27 10 F 1-KS IDC22 137 E1 094 1,2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCA 1,27 10 F 1-KS IDC22 137 E1 094 1,2
Search Keywords: 484084E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:484084-E
-
Alias/AKA:484084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Contact Type:Receptacle
-
Packaging Type:Tray
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Polarization Groove
-
Number of Rows:1
-
Housing Material:LCP
-
Primary Product Color:Black
-
Contact Layout:Inline
-
Mating Retention:With
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Cable-to-Board
-
Number of Positions:10
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):150 °C, 302 °F
-
Contact Current Rating (Max):8.7 A
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Sealable:No
-
Circuit Application:Power & Signal
-
Mating Retention Type:Latch
-
Header Type:One Piece - IDC
-
Connector Length:.7 in, 17.78 mm
-
Connector Height:.362 in, 9.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
119
Order Increment:
119
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
119
$2.27
357
$2.11
595
$2.08
1,071
$1.99
2,618
$1.94
5,117
$1.65
7,616
$1.64
10,115 +
$1.63
Click for Quote
Log in
to unlock special pricing