- Home ›
- All Products›
- 474819-E
474819-E
TE Connectivity / ERNI
SRCP 1,27 10 M 1-KS SMD 137 E1 094 * GU-
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCP 1,27 10 M 1-KS SMD 137 E1 094 * GU-
Search Keywords: 474819E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474819-E
-
Alias/AKA:474819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
650 -
Mating Alignment:With
-
Contact Type:Pin
-
Operating Temperature (Max):150 °C, 302 °F
-
Header Type:Fully Shrouded
-
Mating Entry Location:Top
-
Agency/Standard:DIN , UL
-
Packaging Reel Diameter:12.99 in, 330 mm
-
Mating Alignment Type:Polarization
-
Mating Retention:With
-
Packaging Quantity:650
-
Industry Standard:IEC
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Housing Material:LCP
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Vertical
-
Profile Height from PCB:.24 in, 6.1 mm
-
Connector Width:.275 in, 7 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Retention Type:Friction Lock
-
PCB Mount Alignment Type:Pegs
-
Number of Loaded Positions:10
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):5.8 A
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Connector Length:.7 in, 17.78 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Shape & Form:Rectangular
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Number of Columns:10
-
Connector Height:.24 in, 6.1 mm
-
PCB Mount Alignment:With
-
Contact Mating Area Length:.087 in, 2.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
488
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
488
$2.55
975
$1.57
1,463
$1.25
1,950 +
$1.22
Click for Quote
Log in
to unlock special pricing