- Home ›
- All Products›
- 474771-E
474771-E
TE Connectivity / ERNI
M12 F 8 X H S * 301 17,0 112 * Y * C6A 0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M12 F 8 X H S * 301 17,0 112 * Y * C6A 0
Search Keywords: 474771E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474771-E
-
Alias/AKA:474771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Assembly Length:17 mm
-
PCB Mount Retention:With
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
Keying:X
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector System:Cable-to-Board
-
Environmental Protection:IP65 , IP67
-
Circular Connector Type:Receptacle
-
Mating Retention:Without
-
Polarization Code:X
-
Circular Connector Contact Type:Socket
-
Shielded:Yes
-
Product Type:Connector Assembly
-
Reverse Gender:No
-
Contacts Preloaded:Yes
-
IP Water Sealing Level:IP67
-
Mating Alignment:With
-
Sealable:No
-
Contact Current Rating (Max):4 A
-
Durability Rating:100 Cycles
-
Circuit Application:Power, Signal & High Speed Data
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94 V-0
-
Number of Positions:8
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
25
$13.56
50
$10.17
75
$9.49
100 +
$9.30
Click for Quote
Log in
to unlock special pricing