- Home ›
- All Products›
- 474473-E
474473-E
TE Connectivity / ERNI
MSPEED 75 F SMD F4 BE ABC VVV 137 176 *
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 75 F SMD F4 BE ABC VVV 137 176 *
Search Keywords: 474473E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474473-E
-
Alias/AKA:474473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
550 -
Connector Mounting Type:Board Mount
-
Packaging Type:Tape & Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold (Au)
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment:With
-
PCB Mount Retention:With
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Type:Receptacle
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Data Rate:25 Gb/s
-
Contact Layout:Matrix
-
Contact Current Rating (Max):1 A
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Contact Base Material:Copper Alloy
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Rows:3
-
Connector System:Board-to-Board
-
Agency/Standard:IEC , UL
-
Connector Height:.173 in, 4.4 mm
-
Approved Standards:UL E84703
-
Housing Material:LCP
-
Connector Length:1.079 in, 27.4 mm
-
PCB Mount Alignment Type:Locating Posts
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Columns:25
-
Mating Alignment Type:Blindmate , Polarization
-
Number of Loaded Positions:75
-
Stack Height:4 mm
-
Number of Positions:75
-
Contact Shape & Form:Dual Beam
-
Header Type:Fully Shrouded
-
Stackable:Yes
-
Circuit Application:High Speed Data , Signal
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
138
$34.12
275
$18.07
413
$12.41
550 +
$12.17
Click for Quote
Log in
to unlock special pricing