- Home ›
- All Products›
- 474339-E
474339-E
TE Connectivity / ERNI
IDCTERM 1 I2426 1,10 * 167 707 0007 J 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCTERM 1 I2426 1,10 * 167 707 0007 J 2
Search Keywords: 474339E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474339-E
-
Alias/AKA:474339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Compatible With Wire & Cable Type:Discrete Wire
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
PCB Connector Assembly Type:PCB Mount One-Piece IDC Connector
-
Housing Material:LCP
-
Connector System:Wire-to-Board
-
Number of Positions:1
-
Wire Size:24 AWG, 26 AWG
-
Approved Standards:UL
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Color:Green
-
Contact Current Rating (Max):14 A
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Right Angle
-
Number of Rows:1
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$1.490
1,000
$0.917
1,500
$0.726
2,000 +
$0.711
Click for Quote
Log in
to unlock special pricing