Image is representational - see mfr. specs

SRCBUG A 2,54 2-WH 6 CSI 112 E1 ADV J 2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SRCBUG A 2,54 2-WH 6 CSI 112 E1 ADV J 2
Search Keywords: 474265E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    474265-E
  • Alias/AKA:
    474265
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    98
  • Housing Material:
    PA 46
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Retention:
    With
  • Number of Rows:
    1
  • Termination Method to Wire & Cable:
    Crimp
  • Primary Product Color:
    Black
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Connector Length:
    .854 in, 21.7 mm
  • Contact Layout:
    Inline
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector & Housing Type:
    Receptacle
  • Circuit Application:
    Power & Signal
  • Contact Current Rating (Max):
    12 A
  • Number of Positions:
    6
  • Connector Product Type:
    Connector Assembly
  • Mating Retention Type:
    Lock
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
735
22 Weeks can ship 11/4/26
Backorder
Price (USD)
Qty
Unit Price
735
$5.01
1,470
$2.65
2,205
$1.87
2,940 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!