- Home ›
- All Products›
- 474141-E
474141-E
TE Connectivity / ERNI
SRCA 1,27 2 F 1-KS IDC22 137 E1 094 1,27
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCA 1,27 2 F 1-KS IDC22 137 E1 094 1,27
Search Keywords: 474141E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474141-E
-
Alias/AKA:474141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Contact Current Rating (Max):8.7 A
-
Connector & Contact Terminates To:Wire & Cable
-
Header Type:One Piece - IDC
-
Connector Height:.362 in, 9.2 mm
-
Sealable:No
-
Mating Retention Type:Latch
-
Connector Length:.3 in, 7.62 mm
-
Housing Material:LCP
-
Operating Temperature (Max):150 °C, 302 °F
-
Contact Layout:Inline
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Positions:2
-
Contact Type:Receptacle
-
Packaging Type:Tray
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Retention:With
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization Groove
-
UL Flammability Rating:UL 94V-0
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Rows:1
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
700
$3.68
1,400
$1.95
2,100
$1.37
2,800 +
$1.35
Click for Quote
Log in
to unlock special pricing