- Home ›
- All Products›
- 474108-E
474108-E
TE Connectivity / ERNI
SRCA 1,27 2 M 1-KS SMD 137 E1 094 * GURT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCA 1,27 2 M 1-KS SMD 137 E1 094 * GURT
Search Keywords: 474108E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474108-E
-
Alias/AKA:474108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Columns:2
-
Packaging Reel Diameter:12.99 in, 330 mm
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold (Au)
-
Primary Product Color:Black
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Packaging Quantity:1000
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:10000 MΩ
-
Contact Shape & Form:Rectangular
-
Header Type:Fully Shrouded
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Contact Layout:Inline
-
Mating Alignment:With
-
Connector System:Cable-to-Board
-
Packaging Type:Tape & Reel
-
Profile Height from PCB:.137 in, 3.48 mm
-
Number of Loaded Positions:2
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):8.7 A
-
Industry Standard:IEC
-
Housing Material:LCP
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Connector Width:.283 in, 7.2 mm
-
Connector Height:.137 in, 3.48 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
PCB Mount Alignment Type:Pegs
-
Mating Alignment Type:Polarization
-
Agency/Standard:DIN , UL
-
PCB Mount Alignment:With
-
Circuit Application:Power & Signal
-
Mating Entry Location:Side
-
Number of Positions:2
-
Connector Length:.3 in, 7.62 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Contact Mating Area Length:.087 in, 2.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.098
500
$1.049
1,000
$1.004
3,000
$0.963
5,000
$0.820
8,000
$0.818
10,000
$0.809
15,000 +
$0.807
Click for Quote
Log in
to unlock special pricing