- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 474034
474034
TE Connectivity / ERNI
Shrouded Header (4 Sides) - 10 Position - 2Rows - 2.54 mm Pitch - Straight - Dual Slot.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrouded Header (4 Sides) - 10 Position - 2Rows - 2.54 mm Pitch - Straight - Dual Slot.
Search Keywords: 474034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474034
-
Alias/AKA:474034-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
80
$2.01
160
$1.96
320
$1.93
560
$1.92
1,040
$1.88
2,560
$1.86
5,040
$1.61
7,520 +
$1.60
Click for Quote
Log in
to unlock special pricing