- Home ›
- All Products›
- 474008-E
474008-E
TE Connectivity / ERNI
DRCQ 2,54 10 M * SMD * 137 E012 167 GU-H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCQ 2,54 10 M * SMD * 137 E012 167 GU-H
Search Keywords: 474008E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:474008-E
-
Alias/AKA:474008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Header Type:Fully Shrouded
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold (Au)
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Connector System:Board-to-Board
-
Packaging Type:Tape & Reel
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment Type:Pegs
-
Number of Positions:10
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Perpendicular
-
Contact Current Rating (Max):12.7 A
-
PCB Mount Retention:Without
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:With
-
Mating Alignment Type:Polarization
-
Number of Rows:2
-
Primary Product Color:Green
-
Centerline (Pitch):.1 in, 2.54 mm
-
Insulation Resistance:100 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Matrix
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Columns:5
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Number of Loaded Positions:10
-
Connector Shape:Rectangular
-
Contact Type:Pin
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$11.26
800
$5.94
1,200
$4.09
1,600 +
$4.01
Click for Quote
Log in
to unlock special pricing