- Home ›
- All Products›
- 464765-E
464765-E
TE Connectivity / ERNI
SRCROL A 2,54 2 C2426 10TS 137 * 9999 J
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCROL A 2,54 2 C2426 10TS 137 * 9999 J
Search Keywords: 464765E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:464765-E
-
Alias/AKA:464765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Shape & Form:Square
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Length:.515 in, 13.08 mm
-
Contact Type:Receptacle
-
Contact Orientation:Straight
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Insulation Support:With
-
Packaging Quantity:10000
-
Wire Size:24 – 26 AWG, 404 CMA, .25 – .14 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):12 A
-
Packaging Method:Strip
-
Contact Mating Area Plating Material:Gold (Au)
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
7,500
$0.6414
15,000
$0.3385
22,500
$0.2328
30,000 +
$0.2281
Click for Quote
Log in
to unlock special pricing