- Home ›
- All Products›
- 464762-E
464762-E
TE Connectivity / ERNI
SRCROL A 2,54 2 C2022 10TS 137 * 9999 J
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SRCROL A 2,54 2 C2022 10TS 137 * 9999 J
Search Keywords: 464762E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:464762-E
-
Alias/AKA:464762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:1000 VDC
-
Circuit Application:Power & Signal
-
Contact Shape & Form:Square
-
Packaging Method:Strip
-
Contact Current Rating (Max):12 A
-
Wire Insulation Support:With
-
Wire Size:20 – 22 AWG, 1022 CMA, .51 – .32 mm²
-
Packaging Quantity:10000
-
Contact Length:.515 in, 13.08 mm
-
Contact Orientation:Straight
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Copper Alloy
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Contact Termination Area Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,500
$0.2051
5,000
$0.2022
7,500
$0.1939
10,000
$0.1934
30,000
$0.1862
50,000
$0.1629
100,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing