- Home ›
- All Products›
- 464686-E
464686-E
TE Connectivity / ERNI
DRCQ 2,54 20 M * SMD * 137 E012 094 GU-H
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRCQ 2,54 20 M * SMD * 137 E012 094 GU-H
Search Keywords: 464686E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:464686-E
-
Alias/AKA:464686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
PCB Mount Orientation:Vertical
-
Mating Entry Location:Top
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:31.86 mm
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Sealable:No
-
Housing Material:LCP
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):11.1 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment:With
-
Connector System:Board-to-Board
-
Header Type:Fully Shrouded
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Layout:Matrix
-
Mating Alignment:With
-
Contact Shape & Form:Rectangular
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Agency/Standard:DIN , UL
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:Without
-
Packaging Type:Tape & Reel
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Width:7.94 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment Type:Locating Posts
-
Stacking Configuration:Stack Through
-
Contact Mating Area Length:.161 in, 4.1 mm
-
Connector Height:5.8 mm
-
Contact Mating Area Plating Material:Gold (Au)
-
Operating Temperature (Max):150 °C, 302 °F
-
Packaging Quantity:320
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:Yes
-
Number of Positions:20
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
400
$11.46
800
$6.05
1,200
$4.16
1,600 +
$4.08
Click for Quote
Log in
to unlock special pricing