- Home ›
- All Products›
- 464561-E
464561-E
TE Connectivity / ERNI
M08 F 6 A H S * 301 16,3 094 * * * V 000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M08 F 6 A H S * 301 16,3 094 * * * V 000
Search Keywords: 464561E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:464561-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Connector Assembly
-
Reverse Gender:No
-
Circuit Application:Power, Signal & High Speed Data
-
PCB Mount Alignment:With
-
Mating Alignment Type:Polarization
-
Circular Connector Contact Type:Socket
-
Number of Positions:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:Yes
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
UL Flammability Rating:UL 94 V-0
-
Environmental Protection:IP65 , IP67
-
PCB Mount Retention:With
-
Connector System:Cable-to-Board
-
Polarization Code:A
-
Durability Rating:100 Cycles
-
Mating Retention:Without
-
Shielded:No
-
Keying:A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
25
$10.00
50
$7.50
75
$7.00
100 +
$6.86
Click for Quote
Log in
to unlock special pricing