- Home ›
- All Products›
- 464432-E
464432-E
TE Connectivity / ERNI
M08 F 4 A H S * 301 16,3 094 * * * V 000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M08 F 4 A H S * 301 16,3 094 * * * V 000
Search Keywords: 464432E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:464432-E
-
Alias/AKA:464432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Polarization Code:A
-
Keying:A
-
UL Flammability Rating:UL 94 V-0
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circular Connector Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Reverse Gender:No
-
PCB Mount Retention:With
-
Contacts Preloaded:Yes
-
Shielded:No
-
Mating Retention:Without
-
Number of Positions:4
-
Durability Rating:100 Cycles
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Environmental Protection:IP65 , IP67
-
Mating Alignment Type:Polarization
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
PCB Mount Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
54 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
5
$6.02
50
$4.89
100
$4.67
300
$4.36
500
$4.08
1,000
$3.73
2,500
$3.49
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing