- Home ›
- All Products›
- 454700-E
454700-E
TE Connectivity / ERNI
MSPEED 91 M SMD M1 B A-G VVVV 137 176 *
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 91 M SMD M1 B A-G VVVV 137 176 *
Search Keywords: 454700E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:454700-E
-
Alias/AKA:454700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
320 -
Mating Entry Location:Top
-
PCB Mount Alignment:With
-
Housing Material:LCP
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Alignment Type:Locating Posts
-
Termination Post & Tail Length:.114 in, 2.9 mm
-
Number of Rows:7
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Number of Positions:91
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Stacking Configuration:Stack Through
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Stackable:Yes
-
Header Type:Fully Shrouded
-
PCB Mount Retention:Without
-
Contact Shape & Form:Dual Beam
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Alignment:With
-
Contact Layout:Matrix
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Tape & Reel
-
Data Rate:25 Gb/s
-
Primary Product Color:Black
-
Row-to-Row Spacing:.049 in, 1.25 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Base Material:Copper Alloy
-
Connector Shape:Rectangular
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Alignment Type:Blindmate
-
Contact Current Rating (Max):1 A
-
Circuit Application:Power & Signal
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
80
$34.02
160
$18.01
240
$12.67
320 +
$12.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments