- Home ›
- All Products›
- 454302-E
454302-E
TE Connectivity / ERNI
IDCTERM 1 IDC22 1,30 * 105 707 0007 J 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCTERM 1 IDC22 1,30 * 105 707 0007 J 2
Search Keywords: 454302E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:454302-E
-
Alias/AKA:454302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Rows:1
-
Primary Product Color:White
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):17.5 A
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power & Signal
-
Number of Positions:1
-
PCB Mount Alignment:With
-
Approved Standards:UL
-
PCB Connector Assembly Type:PCB Mount One-Piece IDC Connector
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Connector System:Wire-to-Board
-
Housing Material:LCP
-
Packaging Type:Package
-
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:22 AWG
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$1.616
1,000
$0.994
1,500
$0.787
2,000 +
$0.771
Click for Quote
Log in
to unlock special pricing