- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 413170
413170
TE Connectivity / ERNI
Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount
Search Keywords: 413170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:413170
-
Alias/AKA:413170-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:10.16 mm
-
Number of Contacts:15
-
Termination Method:Quick Connect
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.52
5
$20.17
21
$18.97
42
$17.51
63
$16.84
105
$15.60
252 +
$13.17
Click for Quote
Log in
to unlock special pricing