- Home ›
- All Products›
- 394257-E
394257-E
TE Connectivity / ERNI
MSPEED 133 M SMD M1 B A-G VVVV 137 176 *
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPEED 133 M SMD M1 B A-G VVVV 137 176 *
Search Keywords: 394257E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:394257-E
-
Alias/AKA:394257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
320 -
Number of Rows:7
-
Approved Standards:UL E84703
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Number of Positions:133
-
Circuit Application:High Speed Data , Signal
-
PCB Mount Alignment Type:Locating Posts
-
Mating Alignment:With
-
Connector Length:.903 in, 22.95 mm
-
Data Rate:25 Gb/s
-
Number of Columns:19
-
Agency/Standard:IEC , UL
-
Contact Layout:Matrix
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
PCB Mount Alignment:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Mating Alignment Type:Blindmate , Polarization
-
PCB Mount Retention:With
-
Housing Material:LCP
-
Connector Contact Load Condition:Fully Loaded
-
Connector Height:.189 in, 4.8 mm
-
Contact Current Rating (Max):1 A
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold (Au)
-
Mating Retention:With
-
Packaging Type:Tape & Reel
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.049 in, 1.25 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Stackable:Yes
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Centerline (Pitch):.039 in, 1 mm
-
Stack Height:1 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Number of Loaded Positions:133
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
80
$36.74
160
$19.45
240
$13.69
320 +
$13.41
Click for Quote
Log in
to unlock special pricing