- Home ›
- All Products›
- 384872-E
384872-E
TE Connectivity / ERNI
SRCP 1,27 4 M 1 I2426 137 * 094 1,07 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRCP 1,27 4 M 1 I2426 137 * 094 1,07 TRA
Search Keywords: 384872E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:384872-E
-
Alias/AKA:384872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Mating Retention:Without
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Connector System:Cable-to-Board
-
Contact Layout:Inline
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Housing Material:LCP
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:210
-
Termination Resistance:25 mΩ
-
Contact Type:Pin
-
Insulation Resistance:10000 MΩ
-
Wire Size:1.07 mm²
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):8.7 A
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,050
$6.11
2,100
$3.23
3,150
$2.22
4,200 +
$2.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments