Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

384473-E

SRCA 2,54 4 M 1 SMD 137 E1 167 * GURT *

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SRCA 2,54 4 M 1 SMD 137 E1 167 * GURT *
Search Keywords: 384473E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ERNI
  • Part No:
    384473-E
  • Alias/AKA:
    384473
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    440
  • Packaging Type:
    Tape & Reel
  • Contact Layout:
    Inline
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Mounting Type:
    Board Mount
  • Number of Columns:
    4
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • Connector Shape:
    Rectangular
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Contact Mating Area Length:
    .161 in, 4.1 mm
  • PCB Mount Alignment Type:
    Pegs
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Power & Signal
  • Shielded:
    No
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Orientation:
    Right Angle
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    15 A
  • Mating Entry Location:
    Side
  • Number of Positions:
    4
  • Housing Material:
    LCP
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment Type:
    Polarization
  • Number of Loaded Positions:
    4
  • PCB Mount Alignment:
    With
  • Operating Temperature (Max):
    150 °C, 302 °F
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Contact Load Condition:
    Fully Loaded
  • Insulation Resistance:
    10000 MΩ
  • Primary Product Color:
    Green
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Header Type:
    Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 384473-E RoHS compliant?
Yes, 384473-E is RoHS compliant.
What is the lead time for 384473-E?
The standard lead time for 384473-E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
22 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
440
$5.16
880
$2.73
1,320
$1.92
1,760 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!