Image is representational - see manufacturer specifications

TE Connectivity / ERNI Authorized Distributor

384307-E

DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Through Hole.
Search Keywords: 384307E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / ERNI
Part No: 384307-E
Alias/AKA: 384307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 384307-E RoHS compliant?
Yes, 384307-E is RoHS compliant.
What is the lead time for 384307-E?
The standard lead time for 384307-E is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$26.50
19
$24.78
38
$20.87
57
$19.42
114
$17.63
266
$16.64
513 +
$16.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!