- Home ›
- All Products›
- 384307
384307
TE Connectivity / ERNI
DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DIN 41612 Connector - Male - 160 Positions - 2.54mm Pitch - Press Fit - Right Angle - Through Hole.
Search Keywords: 384307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:384307
-
Alias/AKA:384307-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
19
Order Increment:
19
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
19
$20.46
38
$20.01
57
$17.84
114
$17.28
266
$17.20
513
$17.11
1,007 +
$17.02
Click for Quote
Log in
to unlock special pricing