- Home ›
- All Products›
- 374955-E
374955-E
TE Connectivity / ERNI
MSPPM 5 M THR M1 B A V 137 094 * E008 J
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MSPPM 5 M THR M1 B A V 137 094 * E008 J
Search Keywords: 374955E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:374955-E
-
Alias/AKA:374955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
400 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Orientation:Vertical
-
Agency/Standard:DIN , IEC , UL
-
Packaging Quantity:400
-
Circuit Application:Power
-
Number of Power Positions:5
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Contact Current Rating (Max):18 A
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Header Type:Fully Shrouded
-
PCB Mount Alignment:With
-
Housing Color:Black
-
Contact Layout:Inline
-
Insulation Resistance:10000 MΩ
-
Mating Alignment:With
-
Contact Retention Within Housing:With
-
Contact Base Material:Copper Alloy
-
Connector System:Board-to-Board
-
Number of Rows:1
-
Termination Post & Tail Length:.047 in, 1.2 mm
-
Product Length:.557 in, 14.15 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Method:Tape & Reel
-
Contact Mating Area Plating Material:Gold (Au)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Locating Posts
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Tab
-
Connector & Housing Type:Plug
-
PCB Mount Retention Type:Solder
-
Number of Positions:5
-
Insertion Force:5 Newton
-
Mating Alignment Type:Blindmate
-
PCB Mount Retention:With
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$11.29
200
$6.95
300
$5.50
400 +
$5.39
Click for Quote
Log in
to unlock special pricing