- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 374932-E
TE Connectivity / ERNI
374932-E
DIN 41612 Connector - Header - 20 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Type Q/3 - Straight - Solder Pin Termination - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:374932-E
-
Alias/AKA:374932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
98